New at DigiKey
Socket Contact 14 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C310023506

DigiKey Part Number
1032-C310023506-ND
Manufacturer
Manufacturer Product Number
C310023506
Description
HVSL POWER CRIMP CONTACT FOR STR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact 14 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,70000€ 0,70
10€ 0,59200€ 5,92
25€ 0,55480€ 13,87
50€ 0,52840€ 26,42
100€ 0,50320€ 50,32
250€ 0,47160€ 117,90
500€ 0,44908€ 224,54
1 000€ 0,42763€ 427,63
2 500€ 0,40086€ 1 002,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,70000
Unit Price with VAT:€ 0,84700