
193-A002-20S-B | |
|---|---|
DigiKey Part Number | 4239-193-A002-20S-B-ND |
Manufacturer | |
Manufacturer Product Number | 193-A002-20S-B |
Description | MAGCONNECT HERO PANEL MOUNT REC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chromium over Brass Alloy |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Shielding |
Number of Positions 20 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line); Panel Mount | Voltage Rating 1000VAC, 1500VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature 0°C ~ 150°C |
Termination Solder Cup | Contact Material Brass Alloy |
Fastening Type Magnetic | Insert Material Thermoplastic Polyester |
Orientation N (Normal) | Applications Aerospace, Commercial, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,94000 | € 80,94 |
| 10 | € 68,80700 | € 688,07 |
| 25 | € 64,50200 | € 1 612,55 |
| 50 | € 61,42680 | € 3 071,34 |
| 100 | € 58,49950 | € 5 849,95 |
| Unit Price without VAT: | € 80,94000 |
|---|---|
| Unit Price with VAT: | € 97,93740 |
