



AJ-107PM | |
|---|---|
DigiKey Part Number | 1967-1003-ND |
Manufacturer | |
Manufacturer Product Number | AJ-107PM |
Description | CONN JACK MALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Jack, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Spring Latch | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 60V | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 74,39000 | € 74,39 |
| 10 | € 63,23300 | € 632,33 |
| 25 | € 59,27800 | € 1 481,95 |
| 50 | € 56,45160 | € 2 822,58 |
| 100 | € 53,76110 | € 5 376,11 |
| Unit Price without VAT: | € 74,39000 |
|---|---|
| Unit Price with VAT: | € 90,01190 |

