Parametric Equivalent

UA-30BFMM-SL7B03 | |
|---|---|
DigiKey Part Number | UA-30BFMM-SL7B03-ND |
Manufacturer | |
Manufacturer Product Number | UA-30BFMM-SL7B03 |
Description | CBL A PLUG TO OPEN W/COUPL 9.84' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Cable, Round (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 17,84700 | € 178,47 |
| Unit Price without VAT: | € 17,84700 |
|---|---|
| Unit Price with VAT: | € 21,59487 |


