
SC-L-PG12-03-BL | |
|---|---|
DigiKey Part Number | 1754-SC-L-PG12-03-BL-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PG12-03-BL |
Description | FICX, PG12, 20A, 03 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 4.5 ~ 6.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 3 Pole, Dust Tight, Waterproof | |
Color | Black, Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,67000 | € 8,67 |
| 10 | € 7,37100 | € 73,71 |
| 25 | € 6,90920 | € 172,73 |
| 50 | € 6,57920 | € 328,96 |
| 100 | € 6,26520 | € 626,52 |
| 250 | € 5,87316 | € 1 468,29 |
| 500 | € 5,59304 | € 2 796,52 |
| 1 000 | € 5,32637 | € 5 326,37 |
| Unit Price without VAT: | € 8,67000 |
|---|---|
| Unit Price with VAT: | € 10,49070 |
