
M12L-04PMMR-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12L-04PMMR-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12L-04PMMR-SF8001 |
Description | M12 METRIC CIRCULAR CONNECTOR, L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Features Board Guide, Board Lock |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,57000 | € 13,57 |
| Unit Price without VAT: | € 13,57000 |
|---|---|
| Unit Price with VAT: | € 16,41970 |
