
M12D04ML-12DML-SDA05 | |
|---|---|
DigiKey Part Number | 1754-1853-ND |
Manufacturer | |
Manufacturer Product Number | M12D04ML-12DML-SDA05 |
Description | CIRC CBL 4POS RCPT TO RCPT 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,52000 | € 9,52 |
| 10 | € 8,09100 | € 80,91 |
| 25 | € 7,58400 | € 189,60 |
| 50 | € 7,22200 | € 361,10 |
| 100 | € 6,87720 | € 687,72 |
| 250 | € 6,44684 | € 1 611,71 |
| 500 | € 6,13944 | € 3 069,72 |
| 1 000 | € 5,84676 | € 5 846,76 |
| Unit Price without VAT: | € 9,52000 |
|---|---|
| Unit Price with VAT: | € 11,51920 |
