
M12A-17PMMC-SH8C15 | |
|---|---|
DigiKey Part Number | 1754-M12A-17PMMC-SH8C15-ND |
Manufacturer | |
Manufacturer Product Number | M12A-17PMMC-SH8C15 |
Description | CIR CBL 17POS RCPT TO WIRE 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.49' (150.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 17 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,36000 | € 16,36 |
| 10 | € 13,90400 | € 139,04 |
| 25 | € 13,03280 | € 325,82 |
| 50 | € 12,41060 | € 620,53 |
| 100 | € 11,81850 | € 1 181,85 |
| 250 | € 11,07928 | € 2 769,82 |
| 500 | € 10,55108 | € 5 275,54 |
| Unit Price without VAT: | € 16,36000 |
|---|---|
| Unit Price with VAT: | € 19,79560 |
