
M12A-17PMMC-SF8C15 | |
|---|---|
DigiKey Part Number | 1754-M12A-17PMMC-SF8C15-ND |
Manufacturer | |
Manufacturer Product Number | M12A-17PMMC-SF8C15 |
Description | CIR CBL 17POS RCPT TO WIRE 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 17 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.49' (150.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,40000 | € 16,40 |
| 10 | € 13,93900 | € 139,39 |
| 25 | € 13,06600 | € 326,65 |
| 50 | € 12,44240 | € 622,12 |
| 100 | € 11,84890 | € 1 184,89 |
| 250 | € 11,10768 | € 2 776,92 |
| 500 | € 10,57814 | € 5 289,07 |
| Unit Price without VAT: | € 16,40000 |
|---|---|
| Unit Price with VAT: | € 19,84400 |