
M12A-08BMMB-SR7001 | |
|---|---|
DigiKey Part Number | M12A-08BMMB-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08BMMB-SR7001 |
Description | M12 CONN SCREW IN 90 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | 0.157" ~ 0.276" (4.00mm ~ 7.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,07000 | € 11,07 |
| 10 | € 9,40800 | € 94,08 |
| 30 | € 8,70600 | € 261,18 |
| 50 | € 8,39780 | € 419,89 |
| 100 | € 7,99700 | € 799,70 |
| 250 | € 7,49668 | € 1 874,17 |
| 500 | € 7,13924 | € 3 569,62 |
| 1 000 | € 6,79891 | € 6 798,91 |
| Unit Price without VAT: | € 11,07000 |
|---|---|
| Unit Price with VAT: | € 13,39470 |
