
M12A-08BFFB-SR7001 | |
|---|---|
DigiKey Part Number | M12A-08BFFB-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08BFFB-SR7001 |
Description | M12 CONN SCREW IN 90 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | 0.157" ~ 0.276" (4.00mm ~ 7.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,45000 | € 11,45 |
| 10 | € 9,72800 | € 97,28 |
| 30 | € 9,00233 | € 270,07 |
| 50 | € 8,68360 | € 434,18 |
| 100 | € 8,26920 | € 826,92 |
| 250 | € 7,75184 | € 1 937,96 |
| 500 | € 7,38220 | € 3 691,10 |
| 1 000 | € 7,03034 | € 7 030,34 |
| Unit Price without VAT: | € 11,45000 |
|---|---|
| Unit Price with VAT: | € 13,85450 |


