
M12A-04PMMP-SF8002 | |
|---|---|
DigiKey Part Number | 1754-M12A-04PMMP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04PMMP-SF8002 |
Description | M12 PANEL PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,15000 | € 6,15 |
| 10 | € 5,22800 | € 52,28 |
| 30 | € 4,83767 | € 145,13 |
| 50 | € 4,66640 | € 233,32 |
| 100 | € 4,44360 | € 444,36 |
| 250 | € 4,16548 | € 1 041,37 |
| 500 | € 3,96678 | € 1 983,39 |
| 1 000 | € 3,77762 | € 3 777,62 |
| Unit Price without VAT: | € 6,15000 |
|---|---|
| Unit Price with VAT: | € 7,44150 |


