
M12A-04BMMM-SL8D03 | |
|---|---|
DigiKey Part Number | 1754-M12A-04BMMM-SL8D03-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | M12A-04BMMM-SL8D03 |
Description | CIRC CBL 4POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,57000 | € 10,57 |
| 10 | € 8,98500 | € 89,85 |
| 25 | € 8,42200 | € 210,55 |
| 50 | € 8,02020 | € 401,01 |
| 100 | € 7,63740 | € 763,74 |
| 250 | € 7,15956 | € 1 789,89 |
| 500 | € 6,81816 | € 3 409,08 |
| 1 000 | € 6,49313 | € 6 493,13 |
| Unit Price without VAT: | € 10,57000 |
|---|---|
| Unit Price with VAT: | € 12,78970 |
