2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLBC-02FGMS-GCP-207

DigiKey Part Number
1754-FLBC-02FGMS-GCP-207-ND
Manufacturer
Manufacturer Product Number
FLBC-02FGMS-GCP-207
Description
FLOS, B SERIES C SIZE, 15A, 02 P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Metal
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
15A
Number of Positions
2
Voltage Rating
500V
Shell Size - Insert
C-2
Cable Opening
0.169" ~ 0.205" (4.30mm ~ 5.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Push-Pull
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 16,54900€ 165,49
Unit Price without VAT:€ 16,54900
Unit Price with VAT:€ 20,02429