DT-HCM-G3BFF-RLA60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT-HCM-G4BFF-RLA60

DigiKey Part Number
1754-DT-HCM-G4BFF-RLA60-ND
Manufacturer
Manufacturer Product Number
DT-HCM-G4BFF-RLA60
Description
CIRC CBL 4POS RCPT TO WIRE 23'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 23.0' (7.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
23.0' (7.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Multiple
Shielding
Unshielded
Ingress Protection
-
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 74,87000€ 74,87
10€ 63,64000€ 636,40
25€ 59,65880€ 1 491,47
50€ 56,81420€ 2 840,71
100€ 54,10610€ 5 410,61
Manufacturers Standard Package
Unit Price without VAT:€ 74,87000
Unit Price with VAT:€ 90,59270