
BU-12BFFM-LL7A01 | |
|---|---|
DigiKey Part Number | 1754-BU-12BFFM-LL7A01-ND |
Manufacturer | |
Manufacturer Product Number | BU-12BFFM-LL7A01 |
Description | CIR CBL 12POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | B | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,77000 | € 18,77 |
| 10 | € 15,95100 | € 159,51 |
| 25 | € 14,95280 | € 373,82 |
| 50 | € 14,23920 | € 711,96 |
| 100 | € 13,55990 | € 1 355,99 |
| 250 | € 12,71176 | € 3 177,94 |
| 500 | € 12,10580 | € 6 052,90 |
| Unit Price without VAT: | € 18,77000 |
|---|---|
| Unit Price with VAT: | € 22,71170 |
