
BD-06BFMA-QL8MN0 | |
|---|---|
DigiKey Part Number | 1754-BD-06BFMA-QL8MN0-ND |
Manufacturer | |
Manufacturer Product Number | BD-06BFMA-QL8MN0 |
Description | X-LOK, STANDARD SIZE, 5A, 06 PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (Data) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 6 (Data) | Current Rating (Amps) 5A |
Shell Size - Insert B | Voltage Rating 300VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 105°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,09000 | € 5,09 |
| 10 | € 4,32500 | € 43,25 |
| 25 | € 4,05360 | € 101,34 |
| 50 | € 3,86000 | € 193,00 |
| 100 | € 3,67570 | € 367,57 |
| 250 | € 3,44560 | € 861,40 |
| 500 | € 3,28120 | € 1 640,60 |
| 1 000 | € 3,12472 | € 3 124,72 |
| 2 500 | € 2,92932 | € 7 323,30 |
| Unit Price without VAT: | € 5,09000 |
|---|---|
| Unit Price with VAT: | € 6,15890 |
