
BD-06AFFM-QR8D01 | |
|---|---|
DigiKey Part Number | 1754-1392-ND |
Manufacturer | |
Manufacturer Product Number | BD-06AFFM-QR8D01 |
Description | CBL 6POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert B | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,92000 | € 15,92 |
| 10 | € 13,52700 | € 135,27 |
| 30 | € 12,51733 | € 375,52 |
| 50 | € 12,07440 | € 603,72 |
| 100 | € 11,49830 | € 1 149,83 |
| 250 | € 10,77896 | € 2 694,74 |
| 500 | € 10,26516 | € 5 132,58 |
| Unit Price without VAT: | € 15,92000 |
|---|---|
| Unit Price with VAT: | € 19,26320 |


