
SLPIPB35BSB4EH | |
|---|---|
DigiKey Part Number | SLPIPB35BSB4EH-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB35BSB4EH |
Description | SURLOK PLUS 8.0MM STRAIGHT PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,22000 | € 25,22 |
| 10 | € 21,43500 | € 214,35 |
| 25 | € 20,09280 | € 502,32 |
| 50 | € 19,13400 | € 956,70 |
| 100 | € 18,22140 | € 1 822,14 |
| 250 | € 17,08196 | € 4 270,49 |
| 500 | € 16,36216 | € 8 181,08 |
| Unit Price without VAT: | € 25,22000 |
|---|---|
| Unit Price with VAT: | € 30,51620 |

