
SLPHIRBBPSR1 | |
|---|---|
DigiKey Part Number | 965-SLPHIRBBPSR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRBBPSR1 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,48000 | € 9,48 |
| 10 | € 8,04800 | € 80,48 |
| 30 | € 7,44800 | € 223,44 |
| 50 | € 7,18420 | € 359,21 |
| 100 | € 6,84120 | € 684,12 |
| 250 | € 6,41312 | € 1 603,28 |
| 500 | € 6,10728 | € 3 053,64 |
| 1 000 | € 5,81611 | € 5 816,11 |
| Unit Price without VAT: | € 9,48000 |
|---|---|
| Unit Price with VAT: | € 11,47080 |
