
PT06A-8-33S | |
|---|---|
DigiKey Part Number | 339-PT06A-8-33S-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-8-33S |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 8-33 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,37000 | € 39,37 |
| 10 | € 33,46200 | € 334,62 |
| 25 | € 31,36760 | € 784,19 |
| 50 | € 29,87140 | € 1 493,57 |
| 100 | € 28,44710 | € 2 844,71 |
| 250 | € 26,66868 | € 6 667,17 |
| Unit Price without VAT: | € 39,37000 |
|---|---|
| Unit Price with VAT: | € 47,63770 |

