
PT06A-12-4P(470) | |
|---|---|
DigiKey Part Number | PT06A-12-4P(470)-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-12-4P(470) |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 12-4 | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,40000 | € 44,40 |
| 10 | € 37,73500 | € 377,35 |
| 25 | € 35,37360 | € 884,34 |
| 50 | € 33,68620 | € 1 684,31 |
| 100 | € 32,08030 | € 3 208,03 |
| 250 | € 30,07468 | € 7 518,67 |
| Unit Price without VAT: | € 44,40000 |
|---|---|
| Unit Price with VAT: | € 53,72400 |