



PT02A-14-5P(025) | |
|---|---|
DigiKey Part Number | PT02A-14-5P(025)-ND |
Manufacturer | |
Manufacturer Product Number | PT02A-14-5P(025) |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Black Zinc Cobalt |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 5 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-5 | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,91000 | € 18,91 |
| 10 | € 16,06800 | € 160,68 |
| 25 | € 15,06240 | € 376,56 |
| 50 | € 14,34320 | € 717,16 |
| 100 | € 13,65910 | € 1 365,91 |
| 250 | € 12,80476 | € 3 201,19 |
| 500 | € 12,19438 | € 6 097,19 |
| Unit Price without VAT: | € 18,91000 |
|---|---|
| Unit Price with VAT: | € 22,88110 |
