
PSL-574 | |
|---|---|
DigiKey Part Number | 965-PSL-574-ND |
Manufacturer | |
Manufacturer Product Number | PSL-574 |
Description | 5.7 SURLOK LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 4 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Gray Stripe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 207 | € 4,75111 | € 983,48 |
| Unit Price without VAT: | € 4,75111 |
|---|---|
| Unit Price with VAT: | € 5,74884 |