
MS3102E20-11S | |
|---|---|
DigiKey Part Number | 339-MS3102E20-11S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E20-11S |
Description | CONN RCPT FMALE 13P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 13 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,66000 | € 15,66 |
| 10 | € 13,30900 | € 133,09 |
| 25 | € 12,47600 | € 311,90 |
| 50 | € 11,88040 | € 594,02 |
| 100 | € 11,31370 | € 1 131,37 |
| 250 | € 10,60592 | € 2 651,48 |
| 500 | € 10,10030 | € 5 050,15 |
| Unit Price without VAT: | € 15,66000 |
|---|---|
| Unit Price with VAT: | € 18,94860 |



