
MS3101A14S-5P | |
|---|---|
DigiKey Part Number | 339-MS3101A14S-5P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101A14S-5P |
Description | CONN RCPT MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 5 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-5 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,60000 | € 24,60 |
| 10 | € 20,90200 | € 209,02 |
| 25 | € 19,59400 | € 489,85 |
| 50 | € 18,65900 | € 932,95 |
| 100 | € 17,76910 | € 1 776,91 |
| 250 | € 16,65780 | € 4 164,45 |
| 500 | € 15,86392 | € 7 931,96 |
| Unit Price without VAT: | € 24,60000 |
|---|---|
| Unit Price with VAT: | € 29,76600 |



