
ELR2U03 | |
|---|---|
DigiKey Part Number | 965-ELR2U03-ND |
Manufacturer | |
Manufacturer Product Number | ELR2U03 |
Description | EPOWER-LITE2WAYRECEPTACLE,FOR6.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 10 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 10 AWG |
Contact Type Female Socket | Features Sealed |
Number of Positions 2 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 6,77175 | € 1 354,35 |
| Unit Price without VAT: | € 6,77175 |
|---|---|
| Unit Price with VAT: | € 8,19382 |
