
CBL-GROM-11-50 | |
|---|---|
DigiKey Part Number | CBL-GROM-11-50-ND |
Manufacturer | |
Manufacturer Product Number | CBL-GROM-11-50 |
Description | 11.1MM PWR CABLE GROMMET 50MM2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For ePower Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
Number of Positions | - | |
For Use With/Related Products | ePower Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,50100 | € 15,01 |
| 25 | € 1,40680 | € 35,17 |
| 50 | € 1,33980 | € 66,99 |
| 100 | € 1,27570 | € 127,57 |
| 250 | € 1,19580 | € 298,95 |
| 500 | € 1,13868 | € 569,34 |
| 1 000 | € 1,08434 | € 1 084,34 |
| 2 500 | € 1,01649 | € 2 541,22 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,12960 |