



97-3106A-24-22S | |
|---|---|
DigiKey Part Number | 97-3106A-24-22S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-24-22S |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-22 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 65,68000 | € 65,68 |
| 10 | € 55,83000 | € 558,30 |
| 25 | € 52,33600 | € 1 308,40 |
| 50 | € 49,84060 | € 2 492,03 |
| 100 | € 47,46510 | € 4 746,51 |
| Unit Price without VAT: | € 65,68000 |
|---|---|
| Unit Price with VAT: | € 79,47280 |





