


97-3106A-14S-6S(639) | |
|---|---|
DigiKey Part Number | 339-97-3106A-14S-6S(639)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-14S-6S(639) |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Clear Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 13A |
Shell Size - Insert 14S-6 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Clear Cadmium |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,75000 | € 22,75 |
| 10 | € 19,33400 | € 193,34 |
| 25 | € 18,12440 | € 453,11 |
| 50 | € 17,25920 | € 862,96 |
| 100 | € 16,43600 | € 1 643,60 |
| 250 | € 15,40816 | € 3 852,04 |
| 500 | € 14,67380 | € 7 336,90 |
| Unit Price without VAT: | € 22,75000 |
|---|---|
| Unit Price with VAT: | € 27,52750 |
