
97-3055-120-18002 | |
|---|---|
DigiKey Part Number | 339-97-3055-120-18002-ND |
Manufacturer | |
Manufacturer Product Number | 97-3055-120-18002 |
Description | MIL-5015 97 THREADED ADAPTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 18 | |
Material | - | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,46000 | € 60,46 |
| 10 | € 51,39200 | € 513,92 |
| 25 | € 50,86160 | € 1 271,54 |
| Unit Price without VAT: | € 60,46000 |
|---|---|
| Unit Price with VAT: | € 73,15660 |