7 Position Circular Connector Insert, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-16S-1P

DigiKey Part Number
339-97-16S-1P-ND
Manufacturer
Manufacturer Product Number
97-16S-1P
Description
MIL-5015 97 THREADED INSERT ASSY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Insert, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Contact Finish - Mating
Silver
Series
Features
Insert Only, Requires Shell
Packaging
Bag
Shielding
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Contact Material
Copper Alloy
Number of Positions
7
Insert Material
Diallyl Phthalate (DAP)
Shell Size - Insert
16S-1
Applications
Automotive, Industrial
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 6,49000€ 6,49
10€ 5,52000€ 55,20
25€ 5,17440€ 129,36
50€ 4,92740€ 246,37
100€ 4,69210€ 469,21
250€ 4,39844€ 1 099,61
500€ 4,18864€ 2 094,32
1 000€ 3,98888€ 3 988,88
Manufacturers Standard Package
Unit Price without VAT:€ 6,49000
Unit Price with VAT:€ 7,85290