


10164228-0801A1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-0801A1RLFTR-ND - Tape & Reel (TR) 609-10164228-0801A1RLFCT-ND - Cut Tape (CT) 609-10164228-0801A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-0801A1RLF |
Description | BERGSTAK 0.4MM, 80POSITION, HEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164228-0801A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 1,04000 | € 10,40 |
| 25 | € 0,97440 | € 24,36 |
| 50 | € 0,92800 | € 46,40 |
| 100 | € 0,88380 | € 88,38 |
| 250 | € 0,82836 | € 207,09 |
| 500 | € 0,78878 | € 394,39 |
| 1 000 | € 0,75112 | € 751,12 |
| 2 500 | € 0,71577 | € 1 789,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,67052 | € 3 352,60 |
| 10 000 | € 0,63855 | € 6 385,50 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |