
10130664-1C0025LF | |
|---|---|
DigiKey Part Number | 609-10130664-1C0025LF-ND |
Manufacturer | |
Manufacturer Product Number | 10130664-1C0025LF |
Description | BARKLIP CABLE ASSEMBLY |
Customer Reference | |
Detailed Description | Position Black, Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | - | |
Connector Type | - | |
Gender | - | |
Fastening Type | - | |
Features | - | |
Cable Type | - | |
Usage | - | |
Length | - | |
Color | Black, Red | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
