
10084601-101LF | |
|---|---|
DigiKey Part Number | 609-3684-ND |
Manufacturer | |
Manufacturer Product Number | 10084601-101LF |
Description | CONN RCPT HIGH SPEED 120POS PCB |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Through Hole Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10084601-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.055" (1.40mm) | |
Number of Rows | 12 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |