
DRPC215005740 | |
|---|---|
DigiKey Part Number | 664-DRPC215005740-ND |
Manufacturer | |
Manufacturer Product Number | DRPC215005740 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC215005740 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Up to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,83000 | € 32,83 |
| 10 | € 27,90600 | € 279,06 |
| 25 | € 26,15880 | € 653,97 |
| 50 | € 24,91100 | € 1 245,55 |
| 100 | € 23,72290 | € 2 372,29 |
| 250 | € 22,23964 | € 5 559,91 |
| Unit Price without VAT: | € 32,83000 |
|---|---|
| Unit Price with VAT: | € 39,72430 |