
SFW12R-6STE1LF | |
|---|---|
DigiKey Part Number | 609-SFW12R-6STE1LFTR-ND - Tape & Reel (TR) 609-SFW12R-6STE1LFCT-ND - Cut Tape (CT) 609-SFW12R-6STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW12R-6STE1LF |
Description | CONN CIC TOP 12POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW12R-6STE1LF Models |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type CIC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Mating Cycles 10 |
Height Above Board 0.106" (2.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,39800 | € 3,98 |
| 25 | € 0,37320 | € 9,33 |
| 50 | € 0,35540 | € 17,77 |
| 100 | € 0,33830 | € 33,83 |
| 250 | € 0,31708 | € 79,27 |
| 500 | € 0,30192 | € 150,96 |
| 1 000 | € 0,28750 | € 287,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27377 | € 547,54 |
| 4 000 | € 0,26070 | € 1 042,80 |
| 6 000 | € 0,25335 | € 1 520,10 |
| 10 000 | € 0,24438 | € 2 443,80 |
| 14 000 | € 0,23865 | € 3 341,10 |
| 20 000 | € 0,23273 | € 4 654,60 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |