
SFW10R-5STE1LF | |
|---|---|
DigiKey Part Number | 609-SFW10R-5STE1LFTR-ND - Tape & Reel (TR) 609-SFW10R-5STE1LFCT-ND - Cut Tape (CT) 609-SFW10R-5STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW10R-5STE1LF |
Description | CONN CIC BOTTOM 10POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW10R-5STE1LF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type CIC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.106" (2.70mm) | Mating Cycles 10 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,37100 | € 3,71 |
| 25 | € 0,34800 | € 8,70 |
| 50 | € 0,33140 | € 16,57 |
| 100 | € 0,31570 | € 31,57 |
| 250 | € 0,29584 | € 73,96 |
| 500 | € 0,28170 | € 140,85 |
| 1 000 | € 0,26825 | € 268,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25544 | € 510,88 |
| 4 000 | € 0,24324 | € 972,96 |
| 6 000 | € 0,23638 | € 1 418,28 |
| 10 000 | € 0,22802 | € 2 280,20 |
| 14 000 | € 0,22267 | € 3 117,38 |
| 20 000 | € 0,21714 | € 4 342,80 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |