
SFW10R-3STE1LF | |
|---|---|
DigiKey Part Number | 609-SFW10R-3STE1LFTR-ND - Tape & Reel (TR) 609-SFW10R-3STE1LFCT-ND - Cut Tape (CT) 609-SFW10R-3STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW10R-3STE1LF |
Description | CONN FFC FPC BOTTOM 10POS 1MM RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW10R-3STE1LF Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,38700 | € 3,87 |
| 25 | € 0,36240 | € 9,06 |
| 50 | € 0,34500 | € 17,25 |
| 100 | € 0,32860 | € 32,86 |
| 250 | € 0,30792 | € 76,98 |
| 500 | € 0,29322 | € 146,61 |
| 1 000 | € 0,27921 | € 279,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,26587 | € 531,74 |
| 4 000 | € 0,25318 | € 1 012,72 |
| 6 000 | € 0,24604 | € 1 476,24 |
| 10 000 | € 0,23733 | € 2 373,30 |
| 14 000 | € 0,23177 | € 3 244,78 |
| 20 000 | € 0,22601 | € 4 520,20 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |