
PSAS5M2130311TR | |
|---|---|
DigiKey Part Number | 609-PSAS5M2130311TR-ND - Tape & Reel (TR) 609-PSAS5M2130311TRCT-ND - Cut Tape (CT) 609-PSAS5M2130311TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSAS5M2130311TR |
Description | PSAS 5.0, PLUG, RA, SMT, FORKLOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PSAS5M2130311TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,99000 | € 6,99 |
| 10 | € 5,94100 | € 59,41 |
| 25 | € 5,56840 | € 139,21 |
| 50 | € 5,30260 | € 265,13 |
| 100 | € 5,04950 | € 504,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 4,62240 | € 1 617,84 |
| 700 | € 4,40199 | € 3 081,39 |
| 1 050 | € 4,27798 | € 4 491,88 |
| 1 750 | € 4,12674 | € 7 221,80 |
| Unit Price without VAT: | € 6,99000 |
|---|---|
| Unit Price with VAT: | € 8,45790 |


