
PSAS4M3130061TR | |
|---|---|
DigiKey Part Number | 609-PSAS4M3130061TR-ND - Tape & Reel (TR) 609-PSAS4M3130061CT-ND - Cut Tape (CT) 609-PSAS4M3130061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSAS4M3130061TR |
Description | SAS/PCIE 4.0 (U.2 & U.3) CONNECT |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSAS4M3130061TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
