
PSAS4M2130021TR | |
|---|---|
DigiKey Part Number | 609-PSAS4M2130021TR-ND - Tape & Reel (TR) 609-PSAS4M2130021CT-ND - Cut Tape (CT) 609-PSAS4M2130021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSAS4M2130021TR |
Description | SAS/PCIE 4.0 (U.2 & U.3) CONNECT |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PSAS4M2130021TR Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place Cap, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS/PCIe | Base Product Number |
Number of Positions 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,53000 | € 6,53 |
| 10 | € 5,54600 | € 55,46 |
| 25 | € 5,19920 | € 129,98 |
| 50 | € 4,95080 | € 247,54 |
| 100 | € 4,71440 | € 471,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 4,50204 | € 2 025,92 |
| Unit Price without VAT: | € 6,53000 |
|---|---|
| Unit Price with VAT: | € 7,90130 |


