


HM2R81PA8101N9STLF | |
|---|---|
DigiKey Part Number | HM2R81PA8101N9STLF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R81PA8101N9STLF |
Description | CONN RECEPT 198POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 198 (176 +22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R81PA8101N9STLF Models |
Category | Number of Rows 8 + 1 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style D 22 | Voltage Rating 750Vrms |
Number of Positions 198 (176 +22 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper and Lower Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | € 7,07719 | € 5 944,84 |
| Unit Price without VAT: | € 7,07719 |
|---|---|
| Unit Price with VAT: | € 8,56340 |
