


HM2P67PD5111N9LF | |
|---|---|
DigiKey Part Number | 609-HM2P67PD5111N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P67PD5111N9LF |
Description | CONN HEADER 127POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 127 (95 + 32 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P67PD5111N9LF Models |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style AB 19 | Voltage Rating 750Vrms |
Number of Positions 127 (95 + 32 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17130952201 | HARTING | 6 | 1195-5280-ND | € 9,87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,86000 | € 3,86 |
| 10 | € 3,27700 | € 32,77 |
| 25 | € 3,07160 | € 76,79 |
| 50 | € 2,92480 | € 146,24 |
| 100 | € 2,78520 | € 278,52 |
| 288 | € 2,58490 | € 744,45 |
| 576 | € 2,46156 | € 1 417,86 |
| 1 152 | € 2,34417 | € 2 700,48 |
| 2 592 | € 2,21393 | € 5 738,51 |
| Unit Price without VAT: | € 3,86000 |
|---|---|
| Unit Price with VAT: | € 4,67060 |
