
HM2H08P122LF | |
|---|---|
DigiKey Part Number | HM2H08P122LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2H08P122LF |
Description | CONN SHROUD 125POS PCB |
Customer Reference | |
Detailed Description | 125 Position Shroud for Male Pins Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Connector Usage Header |
Part Status Obsolete | Note Contacts Sold Separately |
Connector Type Shroud for Male Pins | Base Product Number |
Number of Positions 125 |