
HFW6S-2STAE1HLF | |
|---|---|
DigiKey Part Number | 609-HFW6S-2STAE1HLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW6S-2STAE1HLF |
Description | FFC/FPC FLEX CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HFW6S-2STAE1HLF Models |
Category | Height Above Board 0.209" (5.30mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14554 | € 291,08 |
| Unit Price without VAT: | € 0,14554 |
|---|---|
| Unit Price with VAT: | € 0,17610 |