
HFW10S-2STAE1HLF | |
|---|---|
DigiKey Part Number | 609-HFW10S-2STAE1HLFTR-ND - Tape & Reel (TR) 609-HFW10S-2STAE1HLFCT-ND - Cut Tape (CT) 609-HFW10S-2STAE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW10S-2STAE1HLF |
Description | CONN FFC FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HFW10S-2STAE1HLF Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Amphenol ICC (FCI) | Height Above Board 0.209" (5.30mm) |
Series | Cable End Type Straight, Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 1A |
Number of Positions 10 | Contact Finish Thickness Flash |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,29500 | € 2,95 |
| 25 | € 0,27640 | € 6,91 |
| 50 | € 0,26340 | € 13,17 |
| 100 | € 0,25080 | € 25,08 |
| 250 | € 0,23496 | € 58,74 |
| 500 | € 0,22376 | € 111,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21306 | € 213,06 |
| 2 000 | € 0,20289 | € 405,78 |
| 3 000 | € 0,19716 | € 591,48 |
| 5 000 | € 0,19018 | € 950,90 |
| 7 000 | € 0,18572 | € 1 300,04 |
| 10 000 | € 0,18111 | € 1 811,10 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |

