
F518-1A7A1-11008 | |
|---|---|
DigiKey Part Number | 609-F518-1A7A1-11008TR-ND - Tape & Reel (TR) 609-F518-1A7A1-11008CT-ND - Cut Tape (CT) 609-F518-1A7A1-11008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F518-1A7A1-11008 |
Description | CONN FFC FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F518-1A7A1-11008 Models |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,25400 | € 2,54 |
| 25 | € 0,23800 | € 5,95 |
| 50 | € 0,22640 | € 11,32 |
| 100 | € 0,21550 | € 21,55 |
| 250 | € 0,20200 | € 50,50 |
| 500 | € 0,19234 | € 96,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,17798 | € 266,97 |
| 3 000 | € 0,16948 | € 508,44 |
| 4 500 | € 0,16470 | € 741,15 |
| 7 500 | € 0,15887 | € 1 191,53 |
| 10 500 | € 0,15514 | € 1 628,97 |
| 15 000 | € 0,15129 | € 2 269,35 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |



