
F516-1A7H1-21018 | |
|---|---|
DigiKey Part Number | 609-F516-1A7H1-21018TR-ND - Tape & Reel (TR) 609-F516-1A7H1-21018CT-ND - Cut Tape (CT) 609-F516-1A7H1-21018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F516-1A7H1-21018 |
Description | CONN FFC FPC BOTTOM 18POS 1MM RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F516-1A7H1-21018 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.33mm | Actuator Color Gray |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,41900 | € 4,19 |
| 25 | € 0,39280 | € 9,82 |
| 50 | € 0,37380 | € 18,69 |
| 100 | € 0,35590 | € 35,59 |
| 250 | € 0,33360 | € 83,40 |
| 500 | € 0,31768 | € 158,84 |
| 1 000 | € 0,30250 | € 302,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28805 | € 576,10 |
| 4 000 | € 0,27430 | € 1 097,20 |
| 6 000 | € 0,26657 | € 1 599,42 |
| 10 000 | € 0,25714 | € 2 571,40 |
| 14 000 | € 0,25111 | € 3 515,54 |
| 20 000 | € 0,24487 | € 4 897,40 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59290 |