
F32R-1A7H1-11024 | |
|---|---|
DigiKey Part Number | 609-F32R-1A7H1-11024TR-ND - Tape & Reel (TR) 609-F32R-1A7H1-11024CT-ND - Cut Tape (CT) 609-F32R-1A7H1-11024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32R-1A7H1-11024 |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32R-1A7H1-11024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,78724 | € 1 417,03 |
| 3 600 | € 0,74969 | € 2 698,88 |
| 5 400 | € 0,72856 | € 3 934,22 |
| 9 000 | € 0,70280 | € 6 325,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,13600 | € 11,36 |
| 25 | € 1,06480 | € 26,62 |
| 50 | € 1,01400 | € 50,70 |
| 100 | € 0,96540 | € 96,54 |
| 250 | € 0,90492 | € 226,23 |
| 500 | € 0,86170 | € 430,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 1,11400 | € 11,14 |
| 25 | € 1,04400 | € 26,10 |
| 50 | € 0,99400 | € 49,70 |
| 100 | € 0,94650 | € 94,65 |
| 250 | € 0,88716 | € 221,79 |
| 500 | € 0,84480 | € 422,40 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,58510 |

